Low

MOLEX  39-30-1101  CONNECTOR, HEADER, 10POS, 2ROW, 4.2MM

MOLEX 39-30-1101
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-30-1101
Order Code:
2381287
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Mini-Fit Jr. 5569 Series
No. of Contacts:
10Contacts
Gender:
Header
Pitch Spacing:
4.2mm
Contact Termination Type:
Through Hole
No. of Rows:
2 Row
Connector Mounting:
PCB Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.02

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.