Low

MOLEX  43045-0406.  PLUG & SOCKET CONNECTOR, HEADER, 4POS, 3

MOLEX 43045-0406.
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43045-0406.
Order Code:
1550398
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Micro-Fit 3.0 43045 Series
No. of Contacts:
4Contacts
Gender:
Header
Pitch Spacing:
3mm
Contact Termination Type:
Surface Mount
No. of Rows:
Connector Mounting:
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
0

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.