Low

MOLEX  43045-0610  Wire-To-Board Connector, Micro-Fit 3.0 43045 Series, 6 Contacts, Header, 3 mm, Surface Mount

MOLEX 43045-0610
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Micro-Fit 3.0 43045 Series
No. of Contacts:
6Contacts
Gender:
Header
Pitch Spacing:
3mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.002819

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.