Low

MOLEX  43650-0202  CONNECTOR, HEADER, 2POS, 1ROW, 3MM

MOLEX 43650-0202
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43650-0202
Order Code:
2381269
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Micro-Fit 3.0 43650 Series
No. of Contacts:
2Contacts
Gender:
Header
Pitch Spacing:
3mm
Contact Termination Type:
Through Hole
No. of Rows:
1 Row
Connector Mounting:
PCB Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000535

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.