Low

MOLEX  47659-1000  HDMI Connector, 19 Contacts, Receptacle, PCB Mount, Gold Plated Contacts, Thermoplastic Body

MOLEX 47659-1000
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47659-1000
Order Code:
2381158
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 47659-1000 is a 19-position 0.5mm HDMI Receptacle with 0.76µm gold-plated contacts, vertical, 8.5mm mounting height, SMT, with cap and lead-free.
  • 0.5A/40VAC Voltage rating
  • Shielded

Product Information

Gender:
Receptacle
Connector Mounting:
PCB Mount
Contact Plating:
Gold Plated Contacts
Connector Body Material:
Thermoplastic Body
Product Range:
-
No. of Contacts:
19
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.02

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.