Low

MOLEX  50-57-9308  Wire-To-Board Connector, SL 70066 Series, 8 Contacts, Receptacle, 2.54 mm, 1 Rows

MOLEX 50-57-9308
Technical Data Sheet (35.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SL 70066 Series
No. of Contacts:
8Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
-
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000585

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.