Low

MOLEX  501193-2000  CONTACT, SOCKET, 32-28AWG, CRIMP New

MOLEX 501193-2000
Technical Data Sheet (34.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Pico-Clasp Series
For Use With:
Pico-Clasp 501189 Series Receptacle Housing Connectors
Contact Gender:
Socket
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Plated Contacts
Current Rating:
-
Contact Termination Type:
Crimp
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.