Low

MOLEX  503480-0800.  FFC/FPC CONNECTOR, RECEPTACLE, 8POS 1ROW

MOLEX 503480-0800.
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
503480-0800.
Order Code:
1825172
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
0.5mm
No. of Contacts:
8Contacts
Gender:
Receptacle
Product Range:
BackFlip Easy-On 503480 Series
Contact Termination Type:
Surface Mount
Contact Position:
Top, Bottom
No. of Rows:
1 Row
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
FFC/FPC Thickness:
0.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000177

Alternatives

FFC / FPC Board Connector, BackFlip Easy-On 503480 Series, 8 Contacts, Receptacle, 0.5 mm

MOLEX

380 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.02 10+ $0.903 100+ $0.785 500+ $0.642 more…

Buy

FFC / FPC Board Connector, 0.5 mm, 8 Contacts, Receptacle, FH34S Series, Surface Mount

HIROSE(HRS)

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ $1.56 100+ $1.48 500+ $1.37 1000+ $1.27 more…

Buy

Similar Products