Low

MOLEX  503480-1200.  FFC/FPC CONNECTOR, RECEPTACLE 12POS 1ROW

MOLEX 503480-1200.
Technical Data Sheet (32.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
BackFlip Easy-On 503480 Series
No. of Contacts:
12Contacts
Gender:
Receptacle
Pitch Spacing:
0.5mm
Contact Termination Type:
Surface Mount
Contact Position:
Top, Bottom
No. of Rows:
1 Row
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
FFC/FPC Thickness:
0.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000327

Alternatives

Similar Products