Low

MOLEX  51021-0600....  WIRE-BOARD CONNECTOR RECEPTACLE, 6POS, 1

MOLEX 51021-0600....
MOLEX 51021-0600....
Technical Data Sheet (27.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MOLEX 51021-0600....
MOLEX 51021-0600....

Product Information

Product Range:
PicoBlade 51021 Series
No. of Contacts:
6Contacts
Gender:
Receptacle
Pitch Spacing:
1.25mm
Contact Termination Type:
Crimp
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.