Low

MOLEX  53309-1070  Board-To-Board Connector, 53309 Series, 10 Contacts, Header, 0.8 mm, Surface Mount, 2 Rows

MOLEX 53309-1070
MOLEX 53309-1070
Technical Data Sheet (28.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MOLEX 53309-1070
MOLEX 53309-1070

Product Information

Product Range:
53309 Series
No. of Contacts:
10Contacts
Gender:
Header
Pitch Spacing:
0.8mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.02

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.