Low

MOLEX  560020-0800.  CONNECTOR, HEADER, 8POS, 1ROW, 2MM

MOLEX 560020-0800.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Material:
Copper
Contact Plating:
Tin Plated Contacts
Contact Termination Type:
Surface Mount
Gender:
Header
No. of Contacts:
8 Contacts
No. of Rows:
1 Rows
Pitch Spacing:
2 mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001889

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Contacts: 8Contacts
  • Contact Plating: Tin Plated Contacts
  • Gender: Header
  • Product Range: -
  • Contact Material: Copper
  • Contact Termination Type: Surface Mount
  • Pitch Spacing: 2mm
  • No. of Rows: 1Rows