Low

MOLEX  70246-1002  Wire-To-Board Connector, C-Grid 70246 Series, 10 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

MOLEX 70246-1002
Technical Data Sheet (25.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
C-Grid 70246 Series
No. of Contacts:
10Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.003175

Alternatives

52601-S10-4LF

WIRE-BOARD CONN, HEADER, 10POS, 2.54MM

AMPHENOL FCI

1,197 In stock

Price for: Each

1+ $1.64 10+ $1.44 100+ $1.24 250+ $1.13 more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 10 POSITIO

AMPHENOL FCI

320 In stock

Price for: Each

1+ $1.89 10+ $1.67 100+ $1.45 250+ $1.31 more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM

3M

580 In stock

Price for: Each

1+ $2.33 10+ $2.12 50+ $1.91 100+ $1.81 more…

Buy

Wire-To-Board Connector, AMP-LATCH Series, 10 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

AMP FROM TE CONNECTIVITY

223 In stock

Price for: Each

1+ $2.42 25+ $2.23 75+ $2.07 200+ $1.92 more…

Buy

Wire-To-Board Connector, AMP-LATCH Series, 10 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

AMP FROM TE CONNECTIVITY

4,002 In stock

Price for: Each

1+ $1.65 25+ $1.49 75+ $1.34 200+ $1.18 more…

Buy

Wire-To-Board Connector, 2500 Series, 10 Contacts, Receptacle, 2.54 mm, Through Hole, 2 Rows

3M

725 In stock

Price for: Each

1+ $3.17 25+ $2.99 50+ $2.66 100+ $2.48 more…

Buy

Wire-To-Board Connector, Vertical, 8380 Series, 10 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

AVX INTERCONNECT

1,020 In stock

Price for: Each

1+ $7.95 50+ $6.39 100+ $5.05 250+ $4.26

Buy

WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY

100 In stock

Price for: Each

1+ $2.11

Buy

WIRE-BOARD CONN, HEADER, 10POS, 2.54MM

AMPHENOL FCI

527 In stock

Price for: Each

1+ $1.77 10+ $1.56 25+ $1.47 100+ $1.35 more…

Buy

WIRE-BOARD CONNECTOR PLUG, 10 POSITION, 2.54MM

OMRON ELECTRONIC COMPONENTS

1,505 In stock

Price for: Each

1+ $1.47 10+ $1.31 100+ $1.08 500+ $0.883

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.