Low

MOLEX  70929-2000  WIRE-BOARD CONNECTOR PLUG, 60 POSITION, 0.05IN

MOLEX 70929-2000
Technical Data Sheet (54.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LFH Series
Connector Type:
Wire to Board
Gender:
Plug
No. of Contacts:
60Contacts
Contact Termination Type:
-
Connector Mounting:
Cable Mount
Contact Material:
-
Contact Plating:
Gold Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.004654

Alternatives

Connector Kit Type:Board To Board, Wire To Board

MOLEX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: 1 Kit

1+ $111.79

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.