Low

MOLEX  74099-1003  Wire-To-Board Connector, SL 74099 Series, 3 Contacts, Header, 2.54 mm, Surface Mount, 1 Rows

MOLEX 74099-1003
Technical Data Sheet (35.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
3Contacts
Gender:
Header
Product Range:
SL 74099 Series
Contact Termination Type:
Surface Mount
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001252

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.