Low

MOLEX  75705-3103  Connector, Backplane, 220 Contacts, Header, 3.7 mm, Through Hole

MOLEX 75705-3103
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
75705-3103
Order Code:
1548371
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Connector Type:
Backplane
No. of Contacts:
220Contacts
Gender:
Header
Pitch Spacing:
3.7mm
Contact Termination Type:
Through Hole
No. of Rows:
11Rows
Row Pitch:
3.7mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.03

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.