Low

MOLEX  75784-0126  CONNECTOR, MINI SAS, RECEPTACLE, 36 POSITION, SMT

MOLEX 75784-0126

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
iPass Series
Connector Type:
Mini SAS
Gender:
Receptacle
No. of Contacts:
36Contacts
Contact Termination Type:
Surface Mount
Connector Mounting:
PCB Mount
Contact Material:
Copper
Contact Plating:
Gold Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.011988

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.