Low

MOLEX  78172-0410.  CONTACT, FEMALE, 30-28AWG, CRIMP

MOLEX 78172-0410.
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
78172-0410.
Order Code:
1847261
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
78172 Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
28AWG
Contact Plating:
Gold Plated Contacts
For Use With:
78172 Crimp Receptacle Housings
Wire Size AWG Min:
30AWG
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000047

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.