Low

85-00-115 - 

Contact, KK® 396, 2878 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

85-00-115 - Contact, KK® 396, 2878 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
85-00-115
Order Code:
2381159
Product Range
2878 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 85-00-115 is a KK® female Crimp Terminal made of brass with tin-plated finish. It can be used with 2574 and 6422 housings. It accepts 18 to 20AWG.

Applications

Industrial

Product Information

:
2878 Series
:
Socket
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
KK 2574, 6422 Series Edge Card Housing Connectors
:
20AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/05/18

Contact me when back in stock

$0.084 $ 0.08
Price for:
Each (Supplied on Full Reel)
Multiple: 7000 Minimum: 7000
Quantity Price
7000 + $0.084
14000 + $0.075
21000 + $0.066
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.