Low

MOLEX  87832-2420  Wire-To-Board Connector, Milli-Grid 87832 Series, 24 Contacts, Header, 2 mm, Surface Mount, 2 Rows

MOLEX 87832-2420
Technical Data Sheet (37.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Milli-Grid 87832 Series
No. of Contacts:
24Contacts
Gender:
Header
Pitch Spacing:
2mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.00252

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.