Low

MOLEX  95-08-143  Wire-To-Board Connector, KK 41695 Series, 14 Contacts, Receptacle, 3.96 mm, 1 Rows

Technical Data Sheet (25.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MOLEX 95-08-143
Video

Product Information

Product Range:
KK 41695 Series
No. of Contacts:
14Contacts
Gender:
Receptacle
Pitch Spacing:
3.96mm
Contact Termination Type:
-
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.02

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.