Low

MOLEX  99-99-0986  Wire-To-Board Connector, 2.5 mm, 2 Contacts, Header, Through Hole, 1 Rows

MOLEX 99-99-0986
MOLEX 99-99-0986
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
99-99-0986
Order Code:
2381177
Technical Datasheet:
See all Technical Docs
MOLEX 99-99-0986
MOLEX 99-99-0986

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.5mm
No. of Contacts:
2Contacts
Gender:
Header
Product Range:
-
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000283

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.