Low

MUELLER ELECTRIC  BU-63C-4  ALLIGATOR CLIP, YELLOW, 10A, 4MM PLUG

MUELLER ELECTRIC BU-63C-4
Technical Data Sheet (1.28MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
Alligator Clip
Jaw Opening Max:
0.3125"
Current Rating:
10A
Insulator Colour:
Yellow
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85369010
Weight (kg):
.005754

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.