Low

MULTICOMP  11-05-6 TSS  RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, RG58, Brass

MULTICOMP 11-05-6 TSS
Technical Data Sheet (94.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Coaxial Cable Types:
RG58
Coaxial Termination:
Solder
Connector Body Style:
Straight Plug
Connector Mounting:
Cable Mount
Connector Type:
N Coaxial
Contact Material:
Brass
Contact Plating:
Silver Plated Contacts
Frequency Max:
-
Impedance:
50 ohm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366990
Weight (kg):
.0048

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Plating: Silver Plated Contacts
  • Connector Type: N Coaxial
  • Connector Body Style: Straight Plug
  • Coaxial Termination: Solder
  • Contact Material: Brass
  • Product Range: -
  • Frequency Max: -
  • Coaxial Cable Types: RG58
  • Connector Mounting: Cable Mount
  • Impedance: 50ohm