Low

MULTICOMP  11-11-4 UTSS  RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, Essex 621715, RG58, Brass

MULTICOMP 11-11-4 UTSS
Technical Data Sheet (450.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
N Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Crimp
Impedance:
50ohm
Coaxial Cable Types:
Essex 621715, RG58
Contact Material:
Brass
Contact Plating:
Silver Plated Contacts
Frequency Max:
-
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366990
Weight (kg):
.02

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.