Low

MULTICOMP  13-01-3 TGN RG179  RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, RG179, Brass

MULTICOMP 13-01-3 TGN RG179
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
13-01-3 TGN RG179
Order Code:
1169722
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 13-01-3 TGN RG179 is a BNC Straight Plug with gold plated brass contact, gold plated brass body and PTFE insulated as per ASTM D1457 and ASTM D1710 standards. Cable mounting and clamp type coaxial termination. This RF/coaxial connector can be used for connecting RG-179 cable with 2.54mm maximum cable diameter.
  • 75R Impedance
  • 11GHz Maximum operating frequency
  • 500V Working voltage
  • -65 to +165°C Operating temperature range

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Solder
Impedance:
75ohm
Coaxial Cable Types:
RG179
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
1GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military
  • Communications & Networking
  • Industrial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366990
Weight (kg):
.014

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.