Low

MULTICOMP  13-01G-3 59U  RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, RG59, Brass

MULTICOMP 13-01G-3 59U
Technical Data Sheet (198.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Solder
Impedance:
75ohm
Coaxial Cable Types:
RG59
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
11GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366990
Weight (kg):
.013

Alternatives

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG174, Brass

MULTICOMP

534 in stock

Price for: Each

1+ $6.68 10+ $6.25 50+ $5.93 100+ $4.77

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, Essex 621715, RG58, Brass

MULTICOMP

251 in stock

Price for: Each

1+ $3.42 10+ $3.21 50+ $2.93 100+ $2.77 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG58, Brass

MULTICOMP

533 in stock

Price for: Each

1+ $10.18 10+ $9.60 50+ $9.15 100+ $7.95

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, UR70, Brass

MULTICOMP

829 in stock

Price for: Each

1+ $3.45 10+ $3.23 50+ $2.95 100+ $2.79

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, Brass

MULTICOMP

1,140 in stock

Price for: Each

1+ $3.67 10+ $3.45 50+ $3.14 100+ $2.97 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG174, Brass

MULTICOMP

234 in stock

Price for: Each

1+ $5.41 10+ $5.07 50+ $4.62 100+ $4.37 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Essex 621715, RG58, Brass

MULTICOMP

2,185 in stock

Price for: Each

1+ $14.49 10+ $13.93 50+ $13.40 100+ $11.24

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, RG179, Brass

MULTICOMP

839 in stock

Price for: Each

1+ $3.56 10+ $3.34 50+ $3.04 100+ $2.88 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG179, Brass

MULTICOMP

270 in stock

Price for: Each

1+ $3.96 10+ $3.71 50+ $3.39 100+ $3.20

Buy

RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 50 ohm, RG58, Brass

MULTICOMP

587 in stock

Price for: Each

1+ $38.47 10+ $34.16 50+ $33.39 100+ $29.61

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.