Low

MULTICOMP  13-10-1 TSS RG58U  RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Essex 621715, RG58, Brass

MULTICOMP 13-10-1 TSS RG58U
Technical Data Sheet (115.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 13-10-1 TSS RG58U is a BNC Straight Plug with silver plated brass contact, silver plated brass body and Teflon insulated as per ASTM D1457 and ASTM D1710 standards. Cable mounting and crimp type coaxial termination. This RF/coaxial Connector, can be used for connecting Essex 621715, RG58 cable.
  • 50R Impedance
  • 4GHz Maximum frequency

Product Information

Coaxial Termination:
Crimp
Connector Body Style:
Straight Plug
Connector Mounting:
Cable Mount
Connector Type:
BNC Coaxial
Contact Material:
Brass
Contact Plating:
Silver Plated Contacts
Frequency Max:
4 GHz
Impedance:
50 ohm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Communications & Networking;
  • Industrial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366990
Weight (kg):
.010886

Alternatives

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG174, Brass

MULTICOMP

546 in stock

Price for: Each

1+ $6.68 10+ $6.25 50+ $5.93 100+ $4.77

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, Essex 621715, RG58, Brass

MULTICOMP

209 in stock

Price for: Each

1+ $3.42 10+ $3.21 50+ $2.93 100+ $2.77 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG58, Brass

MULTICOMP

511 in stock

Price for: Each

1+ $10.18 10+ $9.60 50+ $9.15 100+ $7.95

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, UR70, Brass

MULTICOMP

586 in stock

Price for: Each

1+ $3.45 10+ $3.23 50+ $2.95 100+ $2.79

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, Brass

MULTICOMP

1,040 in stock

Price for: Each

1+ $3.67 10+ $3.45 50+ $3.14 100+ $2.97 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG174, Brass

MULTICOMP

220 in stock

Price for: Each

1+ $5.41 10+ $5.07 50+ $4.62 100+ $4.37 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, RG179, Brass

MULTICOMP

790 in stock

Price for: Each

1+ $3.56 10+ $3.34 50+ $3.04 100+ $2.88 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, RG59, Brass

MULTICOMP

No Longer Stocked

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG179, Brass

MULTICOMP

260 in stock

Price for: Each

1+ $3.96 10+ $3.71 50+ $3.39 100+ $3.20

Buy

RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 50 ohm, RG58, Brass

MULTICOMP

587 in stock

Price for: Each

1+ $38.47 10+ $34.16 50+ $33.39 100+ $29.61

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Plating: Silver Plated Contacts
  • Connector Type: BNC Coaxial
  • Connector Body Style: Straight Plug
  • Coaxial Termination: Crimp
  • Contact Material: Brass
  • Product Range: -
  • Frequency Max: 4GHz
  • Coaxial Cable Types: Essex 621715, RG58
  • Connector Mounting: Cable Mount
  • Impedance: 50ohm