Low

MULTICOMP  13-22-TGN 75R  RF / Coaxial Connector, BNC Coaxial, Straight Jack, 75 ohm, Brass

MULTICOMP 13-22-TGN 75R
Technical Data Sheet (206.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Straight Jack
Coaxial Termination:
-
Impedance:
75ohm
Coaxial Cable Types:
-
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
11GHz
Connector Mounting:
Panel Mount
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85369010
Weight (kg):
.008

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.