Low

MULTICOMP  13-25 TSS 75R  RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, 75 ohm, Brass

MULTICOMP 13-25 TSS 75R
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
13-25 TSS 75R
Order Code:
1169584
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Straight Bulkhead Jack
Coaxial Termination:
-
Impedance:
75ohm
Coaxial Cable Types:
-
Contact Material:
Brass
Contact Plating:
Silver Plated Contacts
Frequency Max:
11GHz
Connector Mounting:
Panel Mount
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366990
Weight (kg):
.07

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.