Low

MULTICOMP  13-55-6 TSS RG179U  RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG179, Brass

MULTICOMP 13-55-6 TSS RG179U
Technical Data Sheet (463.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Crimp
Impedance:
75ohm
Coaxial Cable Types:
RG179
Contact Material:
Brass
Contact Plating:
Silver Plated Contacts
Frequency Max:
11GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366990
Weight (kg):
.01

Alternatives

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG174, Brass

MULTICOMP

166 In stock

Price for: Each

1+ $4.40 100+ $4.00 250+ $3.64 500+ $3.31 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, Essex 621715, RG58, Brass

MULTICOMP

1,592 In stock

Price for: Each

1+ $4.17 100+ $3.78 250+ $3.45 500+ $3.13 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG58, Brass

MULTICOMP

1,356 In stock

Price for: Each

1+ $5.60 50+ $5.33 100+ $4.84 250+ $4.42 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, UR70, Brass

MULTICOMP

397 In stock

Price for: Each

1+ $4.20 100+ $3.81 250+ $3.47 500+ $3.15 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, Brass

MULTICOMP

939 In stock

Price for: Each

1+ $4.04 50+ $3.85 100+ $3.50 250+ $3.19 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG174, Brass

MULTICOMP

640 In stock

Price for: Each

1+ $5.95 50+ $5.67 100+ $5.15 250+ $4.70 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Essex 621715, RG58, Brass

MULTICOMP

1,783 In stock

Price for: Each

1+ $14.49 10+ $13.93 50+ $13.40 100+ $11.24

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, RG179, Brass

MULTICOMP

318 In stock

Price for: Each

1+ $4.34 100+ $3.93 250+ $3.58 500+ $3.25 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 50 ohm, RG58, Brass

MULTICOMP

471 In stock

Price for: Each

1+ $38.47 10+ $34.16 50+ $33.39 100+ $29.61

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, RG59, Brass

MULTICOMP

200 In stock

Price for: Each

1+ $5.16 50+ $4.92 100+ $4.47 250+ $4.07 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.