Low

MULTICOMP  14-05-1  Connector Adaptor, BNC Coaxial, 1 Ways, Jack, RCA / Phono, 1 Ways, Plug

MULTICOMP 14-05-1
Technical Data Sheet (92.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 14-05-1 is a BNC jack to Phono plug Adapter with nickel 100µ-inch minimum brass per JIS-C3604 body and gold plated brass per JIS-C3604 contacts. This RCA/Phono coaxial adapter comes with brass washer and POM insulator.

Product Information

Inter Series Connector A:
BNC Coaxial
Convert From Positions:
1Ways
Convert From Gender:
Jack
Inter Series Connector B:
RCA / Phono
Convert To Positions:
1Ways
Convert To Gender:
Plug
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366910
Weight (kg):
.008

Alternatives

Connector Adaptor, BNC Coaxial, Receptacle, RCA / Phono, Plug

MULTICOMP

419 In stock

Price for: Each

1+ $3.02 100+ $3.01 250+ $2.49 500+ $2.31 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.