Low

MULTICOMP  15-10-4 TSS RG58 50RP PLUG TNC 50R  RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, Brass

MULTICOMP 15-10-4 TSS RG58 50RP PLUG TNC 50R
Technical Data Sheet (91.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 15-10-4 TSS RG58 50RP PLUG TNC 50R is a TNC Straight Plug with silver plated brass contact, silver plated brass body and PTFE insulated as per ASTM D1457 and ASTM D1710 standards. The connector can be mounted on cable and has crimp termination. This RF/coaxial can be used to connect RG58 cable.
  • 50R Impedance

Product Information

Connector Type:
TNC Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Crimp
Impedance:
50ohm
Coaxial Cable Types:
RG58
Contact Material:
Brass
Contact Plating:
Silver Plated Contacts
Frequency Max:
-
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Communications & Networking;
  • Industrial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366910
Weight (kg):
.012

Alternatives

RF COAXIAL, BNC, TERMINATOR, 50OHM

AMPHENOL

3,024 in stock

Price for: Each

1+ $10.61 10+ $10.03 50+ $9.36 100+ $8.08 more…

Buy

RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP

KINGS

13 in stock

Price for: Each

1+ $66.08 500+ $61.93 1000+ $56.51 5000+ $53.39 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.