Low

MULTICOMP  17-19-3 DNN  RF / Coaxial Adaptor, Adaptor, Straight Adapter, BNC, Jack, UHF, Plug

MULTICOMP 17-19-3 DNN
Technical Data Sheet (181.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Adapter Body Style:
Straight Adapter
Connector Type:
Adaptor
Convert From Coax Type:
BNC
Convert From Gender:
Jack
Convert To Coax Type:
UHF
Convert To Gender:
Plug
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366990
Weight (kg):
.023

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Convert From Gender: Jack
  • Convert To Gender: Plug
  • Convert From Coax Type: BNC
  • Convert To Coax Type: UHF
  • Connector Type: Adaptor
  • Product Range: -
  • Adapter Body Style: Straight Adapter