Low

MULTICOMP  19-58W-5-TGG  RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, RG402

MULTICOMP 19-58W-5-TGG
Technical Data Sheet (301.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 19-58W-5-TGG is a SMA Bulkhead Jack with gold plated beryllium copper contact, gold plated stainless steel body and PTFE insulator. This RF/coaxial connector can be mounted on panel and has solder type coaxial termination. Used for connecting RG-402 coaxial cable.
  • 50R Impedance
  • 3mR Contact resistance
  • 5000MR Insulation resistance
  • -65 to +165°C Operating temperature range

Product Information

Connector Type:
SMA Coaxial
Connector Body Style:
Straight Bulkhead Jack
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
RG402
Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
Frequency Max:
-
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Communications & Networking;
  • Industrial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366990
Weight (kg):
.044

Alternatives

RF/COAXIAL SMA BULKHEAD JACK STR 50 OHM SOLDER

AMPHENOL RF

57 In stock

Price for: Each

1+ $10.32 10+ $10.07 25+ $8.73 100+ $8.36 more…

Buy

RF COAXIAL, SMA, BULKHEAD JACK, 50 OHM, SOLDER

AMPHENOL RF

99 In stock

Price for: Each

1+ $11.94 10+ $11.44 25+ $10.44 50+ $9.94 more…

Buy

CONNECTOR, SMA, JACK, 50 OHM, PANEL

AMPHENOL RF

86 In stock

Price for: Each

1+ $11.70 10+ $10.63 25+ $9.75 100+ $9.01 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.