Low

MULTICOMP  2318TF  Contact, 2318 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, 2318HF Series Housings

MULTICOMP 2318TF
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2318TF
Order Code:
2470397
Product Range
2318 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
2318 Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
22AWG
Contact Plating:
Tin Plated Contacts
For Use With:
2318HF Series Housings
Wire Size AWG Min:
28AWG
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.