Low

MULTICOMP  24-09-TGG  RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass

MULTICOMP 24-09-TGG
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
24-09-TGG
Order Code:
1169644
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 24-09-TGG is a SMB straight Bulkhead Jack with gold plated brass contact, gold plated brass body and PTFE insulator. This RF/coaxial connector can be mounted on rear panel and has solder type coaxial termination.
  • 50R Impedance
  • 6mR Contact resistance
  • 1000MR Insulation resistance
  • 4GHz Maximum frequency
  • -65 to +165°C Operating temperature range

Product Information

Connector Type:
SMB Coaxial
Connector Body Style:
Straight Bulkhead Jack
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
-
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
4GHz
Connector Mounting:
Panel Mount
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Communications & Networking;
  • Industrial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366930
Weight (kg):
.002268

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.