Low

MULTICOMP  37-04M-TGG  RF / Coaxial Connector, MMCX Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG178

MULTICOMP 37-04M-TGG
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
37-04M-TGG
Order Code:
1169670
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
MMCX Coaxial
Connector Body Style:
Straight Bulkhead Jack
Coaxial Termination:
Crimp
Impedance:
50ohm
Coaxial Cable Types:
RG178
Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
Frequency Max:
6GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366990
Weight (kg):
.002

Associated Products

Similar Products