Low

MULTICOMP  BC2LG  Non Metallic Enclosure, BC2 Series, Miniature, With Clip, Handheld, 23 mm, 103 mm, 62 mm

MULTICOMP BC2LG
Technical Data Sheet (183.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Handheld
Enclosure Material:
ABS (Acrylonitrile Butadiene Styrene)
IP Rating:
-
NEMA Rating:
-
External Height - Metric:
23mm
External Width - Metric:
103mm
External Depth - Metric:
62mm
Body Colour:
Grey
External Height - Imperial:
0.91"
External Width - Imperial:
4.06"
External Depth - Imperial:
2.44"
Product Range:
BC2 Series
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39231000
Weight (kg):
.034

Alternatives