Low

MULTICOMP  CFS-DF-1818  TERMINAL, FEMALE DISCONNECT, 0.187IN RED

MULTICOMP CFS-DF-1818
Technical Data Sheet (63.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CFS-DF Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
-
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Red
Tab Size - Metric:
4.75mm x 0.51mm
Tab Size - Imperial:
0.187" x 0.02"
Insulator Material:
Nylon 6.6 (Polyamide 6.6)
Terminal Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.00095

Alternatives

TERMINAL, FEMALE DISCONNECT, 0.187IN, CRIMP, RED

MULTICOMP

1,004 in stock

Price for: Pack of 100

1+ $14.71 50+ $12.06 100+ $11.15 250+ $9.72 more…

Buy

Quick Disconnect Terminal, Ultra-Fast Plus FASTON 187 Series, 22 AWG, 18 AWG, 0.82 mm²

AMP FROM TE CONNECTIVITY

55,135 in stock

Price for: Each

1+ $0.831 10+ $0.785 25+ $0.705 50+ $0.626 more…

Buy

Associated Products

Similar Products