Low

MULTICOMP  CFS-TV-1025  TERMINAL FEMALE DISCONNECT 0.25IN YELLOW

MULTICOMP CFS-TV-1025
Technical Data Sheet (247.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CFS-TV Series
Wire Size AWG Min:
12AWG
Wire Size AWG Max:
10AWG
Conductor Area CSA:
-
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Yellow
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
PVC (Polyvinylchloride)
Terminal Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.001679

Alternatives

Associated Products

Similar Products