Low

MULTICOMP  CMS-DF-1425  TERMINAL, MALE DISCONNECT, 0.25IN, CRIMP, BL

MULTICOMP CMS-DF-1425
Technical Data Sheet (60.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CMS-DF Series
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
-
Terminal Type:
Male Quick Disconnect
Insulator Colour:
Blue
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
Nylon 6.6 (Polyamide 6.6)
Terminal Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001652

Alternatives

TERMINAL, MALE DISCONNECT, 0.25IN, BLUE

MULTICOMP

6 In stock

Price for: Pack of 50

1+ $19.53 50+ $15.96 100+ $14.70 250+ $12.90 more…

Buy

TERMINAL, MALE DISCONNECT, 0.25IN, BLUE

AMP FROM TE CONNECTIVITY

1,031 In stock

Price for: Each

1+ $0.703 10+ $0.667 50+ $0.619 100+ $0.588 more…

Buy

Quick Disconnect Terminal, Ultra-Fast FASTON 250 Series, 16 AWG, 14 AWG, 2.08 mm²

AMP FROM TE CONNECTIVITY

87,467 In stock

Price for: Each

10+ $0.835 100+ $0.738 500+ $0.667 1000+ $0.604 more…

Buy

Associated Products

Similar Products