Low

MULTICOMP  CMS-DF-1825  TERMINAL, MALE DISCONNECT, 0.25IN, CRIMP, RED

MULTICOMP CMS-DF-1825
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CMS-DF-1825
Order Code:
1878147
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CMS-DF Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
-
Terminal Type:
Male Quick Disconnect
Insulator Colour:
Red
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
Nylon 6.6 (Polyamide 6.6)
Terminal Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001692

Associated Products

Similar Products