Low

MULTICOMP  MC000985  RF / Coaxial Adaptor, Adaptor, Straight Adapter, SMA, Jack, U.FL, Jack

MULTICOMP MC000985
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC000985
Order Code:
2475156
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
Adaptor
Adapter Body Style:
Straight Adapter
Convert From Coax Type:
SMA
Convert From Gender:
Jack
Convert To Coax Type:
U.FL
Convert To Gender:
Jack
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366910
Weight (kg):
.004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.