Low

MULTICOMP  MC000990  RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm

MULTICOMP MC000990
Technical Data Sheet (153.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
MMCX Coaxial
Connector Body Style:
Straight Jack
Coaxial Termination:
Through Hole Vertical
Impedance:
50ohm
Coaxial Cable Types:
-
Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
Frequency Max:
6GHz
Connector Mounting:
PCB Mount
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366910
Weight (kg):
.0056

Similar Products