Low

MULTICOMP  MC00625W0402112K  SMD Chip Resistor, Thick Film, MC Series, 12 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%

MULTICOMP MC00625W0402112K
MULTICOMP MC00625W0402112K
Technical Data Sheet (418.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MC00625W0402112K
MULTICOMP MC00625W0402112K

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature range -55°C to +155°C

Product Information

Resistance:
12kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000001

Alternatives

SMD Chip Resistor, Thick Film, MC Series, 12 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%

MULTICOMP

2,870 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.022 100+ $0.017 500+ $0.011 2500+ $0.005 more…

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 12 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%

VISHAY

Reel
10,000 In stock

Price for: Each (Supplied on Full Reel)

10000+ $0.005 30000+ $0.004 50000+ $0.004 100000+ $0.003 more…

Buy

SMD Chip Resistor, Thick Film, MCWR Series, 12 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

10000+ $0.005

Buy

SMD Chip Resistor, Thick Film, MCWR Series, 12 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%

MULTICOMP

10,860 In stock

Price for: Each (Supplied on Cut Tape)

100+ $0.025 250+ $0.017 500+ $0.015 1000+ $0.013 more…

Buy

RES, THICK FILM, 12K, 1%, 0.063W, 0402

VISHAY

1,267 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.17 10+ $0.076 100+ $0.045 1000+ $0.031 more…

Buy

RES, THICK FILM, 12K, 1%, 0.0625W, 0402

YAGEO

3,315 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.17 10+ $0.017 100+ $0.005 1000+ $0.003 more…

Buy

RES, THICK FILM, 12K, 1%, 0.0625W, 0402, REEL

YAGEO

20,000 In stock

Price for: Each (Supplied on Full Reel)

10000+ $0.011 20000+ $0.011 30000+ $0.011

Buy

SMD Chip Resistor, WR04 Series, 12 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%

WALSIN

Reel
10,000 In stock

Price for: Each (Supplied on Full Reel)

10000+ $0.001 50000+ $0.001 100000+ $0.001

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ2R Series, 12 kohm, 50 V, 0402 [1005 Metric], 100 mW

PANASONIC ELECTRONIC COMPONENTS

Reel
20,000 In stock

Price for: Each (Supplied on Full Reel)

10000+ $0.008 30000+ $0.008 50000+ $0.008

Buy

SMD Chip Resistor, WR04 Series, 12 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%

WALSIN

7,572 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.014 50+ $0.0029 400+ $0.005 1000+ $0.003 more…

Buy

Similar Products