Low

MULTICOMP  MC00625W0402154K9  SMD Chip Resistor, Thick Film, MC Series, 54.9 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%

MULTICOMP MC00625W0402154K9
MULTICOMP MC00625W0402154K9
Technical Data Sheet (418.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MC00625W0402154K9
MULTICOMP MC00625W0402154K9

Product Information

Resistance:
54.9kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.0001

Alternatives

RES, THICK FILM, 54K9, 1%, 0.063W, 0402

VISHAY

6,773 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.17 10+ $0.076 100+ $0.045 1000+ $0.031 more…

Buy

Associated Products

Similar Products