Low

MULTICOMP  MC06CT 003  FUSE, SMD, 0603, 3A

MULTICOMP MC06CT 003
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC06CT 003
Order Code:
1841048
Product Range
06CT Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
06CT Series
Fuse Current:
3A
Voltage Rating V AC:
-
Voltage Rating V DC:
32VDC
Blow Characteristic:
Time Delay
Fuse Case Style:
0603
Breaking Capacity Current AC:
-
Breaking Capacity Current DC:
50A
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.183

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.