Low

MC0910055 - 

Antistatic Storage, Dissipative Sack, Bag, 23.62 ", 600 mm, 17.717 ", 450 mm

MULTICOMP MC0910055

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0910055
Order Code:
2469274
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Pink
:
Antistatic Bag
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC0910055 is a dissipative ESD Refuse Sack, made of antistatic polyethylene. Printed in black with ESD caution logo and text onto polyethylene. Homogeneous, non-amine antistatic polythene film which is effective at low relative humidity's (less than 12%). The special additives used do not affect the film clarity or quality and it is therefore most economical in use. Complies to standards ANSI/ESD S20.20:2007 and BS EN 61340-5-1:2007.
  • 32.5-micron Thickness
  • <10¹¹R/sq Surface resistivity
  • 250 to 375°F Heating sealing temperature range

Applications

Maintenance & Repair