Low

MULTICOMP  MC17-01F-5  RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, 50 ohm, RG58, RG58A, RG141A, Brass

MULTICOMP MC17-01F-5
Technical Data Sheet (233.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MC17-01F-5 is a RG58 RG58A RG41A UHF straight Plug Clamp with gold plated brass centre contacts and PTFE insulation. This RF/coaxial reduced cable entry connector has solder termination and cable mount.
  • 50R Impedance
  • 500V Maximum working voltage

Product Information

Connector Type:
UHF Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
RG58, RG58A, RG141A
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
300MHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Aerospace, Defence, Military

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366990
Weight (kg):
.024

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.